E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Norcomp SDF 37 Way Vertical PCB D-sub Connector Plug, 2.77mm Pitch, with 4-40 Boardlocks

RS Stock No.: 204-1676Brand: NorcompManufacturers Part No.: SDF-V37-113L051
brand-logo
View all in D Sub Connectors

Technical Document

Specifications

Brand

Norcomp

Number Of Contacts

37

Gender

Male

Body Orientation

Vertical

Mounting Type

PCB Mount

Pitch

2.77mm

Mounting Hardware

4-40 Boardlocks

Series

SDF

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 432.81

€ 16.03 Each (In a Tray of 27) (ex VAT)

€ 515.04

€ 19.076 Each (In a Tray of 27) (inc. VAT)

Norcomp SDF 37 Way Vertical PCB D-sub Connector Plug, 2.77mm Pitch, with 4-40 Boardlocks

€ 432.81

€ 16.03 Each (In a Tray of 27) (ex VAT)

€ 515.04

€ 19.076 Each (In a Tray of 27) (inc. VAT)

Norcomp SDF 37 Way Vertical PCB D-sub Connector Plug, 2.77mm Pitch, with 4-40 Boardlocks
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Norcomp

Number Of Contacts

37

Gender

Male

Body Orientation

Vertical

Mounting Type

PCB Mount

Pitch

2.77mm

Mounting Hardware

4-40 Boardlocks

Series

SDF

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more