Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Norcomp 5 Pole Socket Adapter

RS Stock No.: 258-9925Brand: NorcompManufacturers Part No.: T58-B05-FFFR001
brand-logo
View all in Circular Connector Adapters

Technical Document

Specifications

Brand

Norcomp

End 1

5 Pin Female M12

End 1 Number of Contacts

5

End 1 Number of Ports

1

End 1 Gender

Female

End 2

5 Pin Female M12 (2)

Country of Origin

China

Stock information temporarily unavailable.

€ 913.00

€ 45.65 Each (In a Bag of 20) (ex VAT)

€ 1,086.47

€ 54.324 Each (In a Bag of 20) (inc. VAT)

Norcomp 5 Pole Socket Adapter

€ 913.00

€ 45.65 Each (In a Bag of 20) (ex VAT)

€ 1,086.47

€ 54.324 Each (In a Bag of 20) (inc. VAT)

Norcomp 5 Pole Socket Adapter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
20 - 20€ 45.65€ 913.00
40 - 80€ 44.32€ 886.40
100 - 180€ 42.68€ 853.60
200+€ 42.13€ 842.60

Technical Document

Specifications

Brand

Norcomp

End 1

5 Pin Female M12

End 1 Number of Contacts

5

End 1 Number of Ports

1

End 1 Gender

Female

End 2

5 Pin Female M12 (2)

Country of Origin

China