Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

A4 316 Stainless Steel Nord-Lock Locking & Anti-Vibration Washer, M8

RS Stock No.: 456-636Brand: NORD-LOCKManufacturers Part No.: NL8 SS
View all in Washers

Technical Document

Specifications

For Screw/Bolt Size

M8

Washer Type

Nord-Lock

Inside Diameter

8.7mm

Outside Diameter

13.5mm

Material

Stainless Steel

Stainless Steel Type

A4 316

Finish

Plain

Thickness

2.2mm

Country of Origin

Sweden

You may be interested in
Stock information temporarily unavailable.

P.O.A.

A4 316 Stainless Steel Nord-Lock Locking & Anti-Vibration Washer, M8

P.O.A.

A4 316 Stainless Steel Nord-Lock Locking & Anti-Vibration Washer, M8
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

For Screw/Bolt Size

M8

Washer Type

Nord-Lock

Inside Diameter

8.7mm

Outside Diameter

13.5mm

Material

Stainless Steel

Stainless Steel Type

A4 316

Finish

Plain

Thickness

2.2mm

Country of Origin

Sweden

You may be interested in