E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Norgren Roller 3/2 Pneumatic Manual Control Valve Super X Series, G 1/8, 1/8in, III B

RS Stock No.: 722-479Brand: NorgrenManufacturers Part No.: 03041102
brand-logo

Technical Document

Specifications

Brand

Norgren

Control Mechanism

Roller

Connection Port Thread

G 1/8

Function

3/2

Thread Size

1/8in

Thread Standard

G

Manufacturer Series

Super X

Maximum Operating Pressure

10 bar

Body Material

PA

Maximum Flow Rate

335L/min

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+70°C

Number of Ports

3/2

Number of Positions

2

Model Number p

III B

Model Number (p)

III B

Country of Origin

Czech Republic

Product details

Norgren Super X Series Roller Lever Actuated Valves

Norgren Super X series 2 way mechanically actuated spool valves with roller lever/spring actuator. Suitable for multi-directional flow and dual supply applications.

Features and Benefits

  • Made from lightweight, corrosion-resistant materials

  • High flow capacity

  • Maximum operating pressure 10 bar

  • Temperature range 0°C to +70°C

Stock information temporarily unavailable.

€ 189.61

€ 189.61 Each (ex VAT)

€ 225.64

€ 225.64 Each (inc. VAT)

Norgren Roller 3/2 Pneumatic Manual Control Valve Super X Series, G 1/8, 1/8in, III B

€ 189.61

€ 189.61 Each (ex VAT)

€ 225.64

€ 225.64 Each (inc. VAT)

Norgren Roller 3/2 Pneumatic Manual Control Valve Super X Series, G 1/8, 1/8in, III B
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 189.61
5 - 9€ 186.53
10+€ 183.35

Technical Document

Specifications

Brand

Norgren

Control Mechanism

Roller

Connection Port Thread

G 1/8

Function

3/2

Thread Size

1/8in

Thread Standard

G

Manufacturer Series

Super X

Maximum Operating Pressure

10 bar

Body Material

PA

Maximum Flow Rate

335L/min

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+70°C

Number of Ports

3/2

Number of Positions

2

Model Number p

III B

Model Number (p)

III B

Country of Origin

Czech Republic

Product details

Norgren Super X Series Roller Lever Actuated Valves

Norgren Super X series 2 way mechanically actuated spool valves with roller lever/spring actuator. Suitable for multi-directional flow and dual supply applications.

Features and Benefits

  • Made from lightweight, corrosion-resistant materials

  • High flow capacity

  • Maximum operating pressure 10 bar

  • Temperature range 0°C to +70°C