Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

Norgren Pressure Switch, IP65 16bar

RS Stock No.: 822-3951Brand: NorgrenManufacturers Part No.: 0880400000000000
brand-logo
View all in Pneumatic Pressure Sensors

Technical Document

Specifications

Brand

Norgren

Suitable Media

Hydraulic, Neutral, Gaseous, Liquid Fluid, Non-Combustible Water Application, Pneumatic, Vacuum

Maximum Operating Pressure

16bar

Minimum Operating Pressure

1bar

IP Rating

IP65

Minimum Operating Temperature

-10°C

Connection Thread Size

1/4 in

Manufacturer Series

18D

Contact Operation

Normally Closed, Normally Open

Connection Thread Standard

G

Maximum Operating Temperature

+85°C

Maximum Pressure Setting

30bar

Minimum Pressure Setting

-1bar

Country of Origin

Czech Republic

Product details

Norgren 18D Electro-Mechanical Vacuum Switch

Norgren 18D series electro-mechanical pneumatic pressure switches are designed to produce an electric signal when a certain adjustable vacuum level is reached. The 18D pressure switches are particularly suited when an electrical signal is needed when a certain vacuum level is reached, for safety, for starting a cycle or for checking the cup grip.

Features and Benefits

  • Robust construction

  • High cycle life

  • DIN EN 175301-803 Form A Electrical connection

  • Protection rating: IP65

  • Gold plated contacts

  • Intrinsically safe operation

  • Vibration resistant to 15G

  • Aluminium body

Warning

Observe switching range. Do not subject switch to maximum allowable pressure during normal operation. Short pressure peaks must not exceed this value.

Pressure Switches

Pressure switches that allow microswitch operation once a pre-set pressure is reached. K and K3 Series incorporate a mechanical stop providing over-pressure protection for the spring and microswitch. Electrical connections for all models to DIN 43650.

Stock information temporarily unavailable.

€ 172.88

€ 172.88 Each (ex VAT)

€ 205.73

€ 205.73 Each (inc. VAT)

Norgren Pressure Switch, IP65 16bar

€ 172.88

€ 172.88 Each (ex VAT)

€ 205.73

€ 205.73 Each (inc. VAT)

Norgren Pressure Switch, IP65 16bar
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 172.88
5+€ 170.09

Technical Document

Specifications

Brand

Norgren

Suitable Media

Hydraulic, Neutral, Gaseous, Liquid Fluid, Non-Combustible Water Application, Pneumatic, Vacuum

Maximum Operating Pressure

16bar

Minimum Operating Pressure

1bar

IP Rating

IP65

Minimum Operating Temperature

-10°C

Connection Thread Size

1/4 in

Manufacturer Series

18D

Contact Operation

Normally Closed, Normally Open

Connection Thread Standard

G

Maximum Operating Temperature

+85°C

Maximum Pressure Setting

30bar

Minimum Pressure Setting

-1bar

Country of Origin

Czech Republic

Product details

Norgren 18D Electro-Mechanical Vacuum Switch

Norgren 18D series electro-mechanical pneumatic pressure switches are designed to produce an electric signal when a certain adjustable vacuum level is reached. The 18D pressure switches are particularly suited when an electrical signal is needed when a certain vacuum level is reached, for safety, for starting a cycle or for checking the cup grip.

Features and Benefits

  • Robust construction

  • High cycle life

  • DIN EN 175301-803 Form A Electrical connection

  • Protection rating: IP65

  • Gold plated contacts

  • Intrinsically safe operation

  • Vibration resistant to 15G

  • Aluminium body

Warning

Observe switching range. Do not subject switch to maximum allowable pressure during normal operation. Short pressure peaks must not exceed this value.

Pressure Switches

Pressure switches that allow microswitch operation once a pre-set pressure is reached. K and K3 Series incorporate a mechanical stop providing over-pressure protection for the spring and microswitch. Electrical connections for all models to DIN 43650.