Norgren Compact Air Bellows M/31081, 2 convolution , 115mm Stroke

RS Stock No.: 212-9256Brand: NorgrenManufacturers Part No.: M/31081
brand-logo
View all in Compact Air Bellows

Technical Document

Specifications

Brand

Norgren

Manufacturer Series

M/31000

Nominal Diameter

152.4mm

Number of Convolutions

2

Stroke

115mm

Installation Height Minimum

75mm

Installation Height Maximum

130mm

Port Connection

G 1/2

Maximum Operating Pressure

8 bar

Cushioning Type

Air

Weight

3kg

Country of Origin

France

Stock information temporarily unavailable.

€ 738.71

€ 738.71 Each (ex VAT)

€ 879.06

€ 879.06 Each (inc. VAT)

Norgren Compact Air Bellows M/31081, 2 convolution , 115mm Stroke

€ 738.71

€ 738.71 Each (ex VAT)

€ 879.06

€ 879.06 Each (inc. VAT)

Norgren Compact Air Bellows M/31081, 2 convolution , 115mm Stroke
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Norgren

Manufacturer Series

M/31000

Nominal Diameter

152.4mm

Number of Convolutions

2

Stroke

115mm

Installation Height Minimum

75mm

Installation Height Maximum

130mm

Port Connection

G 1/2

Maximum Operating Pressure

8 bar

Cushioning Type

Air

Weight

3kg

Country of Origin

France