Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Norgren SXE series 1 station G 1/2 Sub Base

RS Stock No.: 218-0621Brand: NorgrenManufacturers Part No.: M/P19138
brand-logo

Technical Document

Specifications

Brand

Norgren

Number of Stations

1

Connection Port Thread

G 1/2

Manufacturer Series

SXE

Type

Sub Base

Body Material

Aluminium

Thread Size

1/2

Thread Standard

G

Mounting Type

Base

Country of Origin

China

Stock information temporarily unavailable.

€ 92.80

€ 92.80 Each (ex VAT)

€ 110.43

€ 110.43 Each (inc. VAT)

Norgren SXE series 1 station G 1/2 Sub Base

€ 92.80

€ 92.80 Each (ex VAT)

€ 110.43

€ 110.43 Each (inc. VAT)

Norgren SXE series 1 station G 1/2 Sub Base
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 92.80
5 - 9€ 92.33
10+€ 91.83

Technical Document

Specifications

Brand

Norgren

Number of Stations

1

Connection Port Thread

G 1/2

Manufacturer Series

SXE

Type

Sub Base

Body Material

Aluminium

Thread Size

1/2

Thread Standard

G

Mounting Type

Base

Country of Origin

China