Technical Document
Specifications
Brand
NorgrenType
Pneumatic Proximity Switch
Manufacturer Series
QM/140
LED Indicator
Yes
Compatible with
All Roundline Magnetic actuators including Roundline RT/57200/M RM/57200/M RM/8000/M ISO RA/8020000/M
Minimum Operating Pressure
2bar
Minimum Operating Temperature
-15°C
Maximum Operating Temperature
+60°C
Maximum Operating Pressure
6 bar
Country of Origin
Germany
€ 227.77
€ 227.77 Each (ex VAT)
€ 271.05
€ 271.05 Each (inc. VAT)
1
€ 227.77
€ 227.77 Each (ex VAT)
€ 271.05
€ 271.05 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 227.77 |
5 - 9 | € 226.65 |
10+ | € 225.40 |
Technical Document
Specifications
Brand
NorgrenType
Pneumatic Proximity Switch
Manufacturer Series
QM/140
LED Indicator
Yes
Compatible with
All Roundline Magnetic actuators including Roundline RT/57200/M RM/57200/M RM/8000/M ISO RA/8020000/M
Minimum Operating Pressure
2bar
Minimum Operating Temperature
-15°C
Maximum Operating Temperature
+60°C
Maximum Operating Pressure
6 bar
Country of Origin
Germany