E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Norgren Series QM/48 110 V ac Solenoid Valve Coil

RS Stock No.: 723-545Brand: NorgrenManufacturers Part No.: QM/48/18J/28
brand-logo
View all in Solenoid Valve Coils

Technical Document

Specifications

Brand

Norgren

Supply Voltage

110 V ac

Series

QM/48

Power Consumption

2.5VA

Country of Origin

Germany

Product details

Norgren Super X Series Solenoid Valves

Norgren Super X series solenoid valves with orientable solenoid coils and plugs for easy installation. These highly durable valves are available with 5/2 way or 3/2 way function in a range of G thread pipe sizes, depending on the connection you require.

Features and Benefits

  • Choice of solenoid coils, ordered separately

  • Captive ’O’ ring soft seal, spool valve design

  • Electrical connection 22mm ind std

  • Protection rating IP65

  • Die cast aluminium body

  • Aluminium/glass filled nylon end caps

  • Nitrile seals

Stock information temporarily unavailable.

€ 67.50

€ 67.50 Each (ex VAT)

€ 80.32

€ 80.32 Each (inc. VAT)

Norgren Series QM/48 110 V ac Solenoid Valve Coil

€ 67.50

€ 67.50 Each (ex VAT)

€ 80.32

€ 80.32 Each (inc. VAT)

Norgren Series QM/48 110 V ac Solenoid Valve Coil
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 67.50
5 - 9€ 66.51
10+€ 65.28

Technical Document

Specifications

Brand

Norgren

Supply Voltage

110 V ac

Series

QM/48

Power Consumption

2.5VA

Country of Origin

Germany

Product details

Norgren Super X Series Solenoid Valves

Norgren Super X series solenoid valves with orientable solenoid coils and plugs for easy installation. These highly durable valves are available with 5/2 way or 3/2 way function in a range of G thread pipe sizes, depending on the connection you require.

Features and Benefits

  • Choice of solenoid coils, ordered separately

  • Captive ’O’ ring soft seal, spool valve design

  • Electrical connection 22mm ind std

  • Protection rating IP65

  • Die cast aluminium body

  • Aluminium/glass filled nylon end caps

  • Nitrile seals