E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Norgren G 1/4 Pneumatic Regulator - 0.14bar to 2bar, 10bar max. input

RS Stock No.: 220-3967Brand: NorgrenManufacturers Part No.: R27-200-RNCG
brand-logo
View all in Pneumatic Regulators

Technical Document

Specifications

Brand

Norgren

Port Connection

G 1/4

Maximum Outlet Pressure

2bar

Minimum Outlet Pressure

0.14bar

Maximum Input Pressure

10bar

Manufacturer Series

R27

Pressure Gauge Port Size

G 1/4

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Overall Width

54mm

Pressure Gauge Port Thread Standard

G

Overall Length

54mm

Overall Height

113mm

Country of Origin

United Kingdom

Stock information temporarily unavailable.

€ 640.88

€ 640.88 Each (ex VAT)

€ 762.65

€ 762.65 Each (inc. VAT)

Norgren G 1/4 Pneumatic Regulator - 0.14bar to 2bar, 10bar max. input

€ 640.88

€ 640.88 Each (ex VAT)

€ 762.65

€ 762.65 Each (inc. VAT)

Norgren G 1/4 Pneumatic Regulator - 0.14bar to 2bar, 10bar max. input
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 640.88
5+€ 637.75

Technical Document

Specifications

Brand

Norgren

Port Connection

G 1/4

Maximum Outlet Pressure

2bar

Minimum Outlet Pressure

0.14bar

Maximum Input Pressure

10bar

Manufacturer Series

R27

Pressure Gauge Port Size

G 1/4

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Overall Width

54mm

Pressure Gauge Port Thread Standard

G

Overall Length

54mm

Overall Height

113mm

Country of Origin

United Kingdom