E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Norgren Without Yoke Pneumatic Regulator - 0.3bar to 10bar, 17bar max. input

RS Stock No.: 184-4435Brand: NorgrenManufacturers Part No.: R64G-NNK-RMN
brand-logo
View all in Pneumatic Regulators

Technical Document

Specifications

Brand

Norgren

Port Connection

Without Yoke

Maximum Outlet Pressure

10bar

Minimum Outlet Pressure

0.3bar

Maximum Input Pressure

17bar

Manufacturer Series

R64G

Integral Check Valve

Without Check Valve

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Overall Width

74mm

Overall Length

157mm

Overall Height

254mm

Overall Dimensions

157 x 74 x 254mm

Country of Origin

Czech Republic

You may be interested in
G1/2 REGULATOR
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

€ 196.14

€ 196.14 Each (ex VAT)

€ 233.41

€ 233.41 Each (inc. VAT)

Norgren Without Yoke Pneumatic Regulator - 0.3bar to 10bar, 17bar max. input

€ 196.14

€ 196.14 Each (ex VAT)

€ 233.41

€ 233.41 Each (inc. VAT)

Norgren Without Yoke Pneumatic Regulator - 0.3bar to 10bar, 17bar max. input
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 196.14
5 - 9€ 192.98
10+€ 189.64
You may be interested in
G1/2 REGULATOR
P.O.A.Each (ex VAT)

Technical Document

Specifications

Brand

Norgren

Port Connection

Without Yoke

Maximum Outlet Pressure

10bar

Minimum Outlet Pressure

0.3bar

Maximum Input Pressure

17bar

Manufacturer Series

R64G

Integral Check Valve

Without Check Valve

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Overall Width

74mm

Overall Length

157mm

Overall Height

254mm

Overall Dimensions

157 x 74 x 254mm

Country of Origin

Czech Republic

You may be interested in
G1/2 REGULATOR
P.O.A.Each (ex VAT)