E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Northwood Hygiene Raphael Folded White Paper Towel, 240 x 200mm, 2-Ply, 3000 Sheets

RS Stock No.: 267-6511Brand: Northwood HygieneManufacturers Part No.: K0319
brand-logo
View all in Paper Towels

Technical Document

Specifications

Form Factor

Folded

Colour

White

Sheet Size

240 x 200mm

Number of Ply

2

Number of Sheets

3000

Trade Name

Raphael

Country of Origin

United Kingdom

Stock information temporarily unavailable.

€ 46.41

€ 46.41 1 Box of 3000 (ex VAT)

€ 55.23

€ 55.23 1 Box of 3000 (inc. VAT)

Northwood Hygiene Raphael Folded White Paper Towel, 240 x 200mm, 2-Ply, 3000 Sheets

€ 46.41

€ 46.41 1 Box of 3000 (ex VAT)

€ 55.23

€ 55.23 1 Box of 3000 (inc. VAT)

Northwood Hygiene Raphael Folded White Paper Towel, 240 x 200mm, 2-Ply, 3000 Sheets
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Form Factor

Folded

Colour

White

Sheet Size

240 x 200mm

Number of Ply

2

Number of Sheets

3000

Trade Name

Raphael

Country of Origin

United Kingdom