Norton Backing Pad, 75mm Diameter

RS Stock No.: 865-1577Brand: NortonManufacturers Part No.: 63642556631
brand-logo
View all in Backing Pads & Mandrels

Technical Document

Specifications

Brand

Norton

Accessory Type

Backing Pad

Pad Diameter

75mm

Pad Type

Rubber with Spindle

Country of Origin

Portugal

Product details

Norton Speedlok Back-Up Pad

Part of the Norton Prep range these Speedlok back-up pads offer an industry standard quick connect fastener to affix to Rapid Prep discs.

Type TR (Type 3 - SL 3)
Features a roll-on / roll-off style fastener
Fastener is made of plastic
Equivalent to 3M Roloc fastening system
865-1577 75mm Medium density
865-1568 50mm Medium density

You may be interested in
RS PRO Backing Pad, 75mm Diameter
€ 40.51Each (ex VAT)
Stock information temporarily unavailable.

€ 27.75

€ 27.75 Each (ex VAT)

€ 33.02

€ 33.02 Each (inc. VAT)

Norton Backing Pad, 75mm Diameter

€ 27.75

€ 27.75 Each (ex VAT)

€ 33.02

€ 33.02 Each (inc. VAT)

Norton Backing Pad, 75mm Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Backing Pad, 75mm Diameter
€ 40.51Each (ex VAT)

Technical Document

Specifications

Brand

Norton

Accessory Type

Backing Pad

Pad Diameter

75mm

Pad Type

Rubber with Spindle

Country of Origin

Portugal

Product details

Norton Speedlok Back-Up Pad

Part of the Norton Prep range these Speedlok back-up pads offer an industry standard quick connect fastener to affix to Rapid Prep discs.

Type TR (Type 3 - SL 3)
Features a roll-on / roll-off style fastener
Fastener is made of plastic
Equivalent to 3M Roloc fastening system
865-1577 75mm Medium density
865-1568 50mm Medium density

You may be interested in
RS PRO Backing Pad, 75mm Diameter
€ 40.51Each (ex VAT)