Norton VITRIUM 3 Taper Cup Aluminium Oxide Grinding Wheel, 100mm Diameter, P60 Grit

RS Stock No.: 198-5946Brand: NortonManufacturers Part No.: 66253358216
brand-logo
View all in Abrasive Wheels

Technical Document

Specifications

Brand

Norton

Abrasive Material

Aluminium Oxide

Grit Size

P60

Diameter

100mm

Width

40mm

Bore Size

31.75mm

Maximum Safe Speed

5730rpm

Wheel Type

Grinding Wheel

Model

VITRIUM 3

Series

Taper Cup

Country of Origin

Spain

Product details

Norton VITRIUM 3 (JVS3) Grinding Wheels

The new VITRIUM 3 grinding wheels from Norton utilise a revolutionary bond platform, features an exclusive chemistry that delivers an entirely new grain adhesion science. Provides increased porosity, resulting in improved product versatility across a wide range of precision grinding applications. Vitrium 3 enables the wheel to cut more freely, improving cut rate and also minimises heat build-up, reducing burn, power consumption and grinding forces.

Features and Benefits

Superior grain holding properties
Improving wheel form and corner holding
Provides the ultimate wheel strength
Lighter construction

Cool Cutting

Superior grain clearance
Cooler cutting
Improved part quality and integrity

Precise Profile

Superior profile holding
Reduces dressing time and dresser wear
Significant reduction in process cost

High Speed

Machines can work at higher feed rates, speed and pressure
Optimises existing equipment
Improves process time and throughput

Application Information

Designed for metal removal, deburring, shaping and sharpening needs

Stock information temporarily unavailable.

€ 61.55

€ 61.55 Each (ex VAT)

€ 73.24

€ 73.24 Each (inc. VAT)

Norton VITRIUM 3 Taper Cup Aluminium Oxide Grinding Wheel, 100mm Diameter, P60 Grit

€ 61.55

€ 61.55 Each (ex VAT)

€ 73.24

€ 73.24 Each (inc. VAT)

Norton VITRIUM 3 Taper Cup Aluminium Oxide Grinding Wheel, 100mm Diameter, P60 Grit
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Norton

Abrasive Material

Aluminium Oxide

Grit Size

P60

Diameter

100mm

Width

40mm

Bore Size

31.75mm

Maximum Safe Speed

5730rpm

Wheel Type

Grinding Wheel

Model

VITRIUM 3

Series

Taper Cup

Country of Origin

Spain

Product details

Norton VITRIUM 3 (JVS3) Grinding Wheels

The new VITRIUM 3 grinding wheels from Norton utilise a revolutionary bond platform, features an exclusive chemistry that delivers an entirely new grain adhesion science. Provides increased porosity, resulting in improved product versatility across a wide range of precision grinding applications. Vitrium 3 enables the wheel to cut more freely, improving cut rate and also minimises heat build-up, reducing burn, power consumption and grinding forces.

Features and Benefits

Superior grain holding properties
Improving wheel form and corner holding
Provides the ultimate wheel strength
Lighter construction

Cool Cutting

Superior grain clearance
Cooler cutting
Improved part quality and integrity

Precise Profile

Superior profile holding
Reduces dressing time and dresser wear
Significant reduction in process cost

High Speed

Machines can work at higher feed rates, speed and pressure
Optimises existing equipment
Improves process time and throughput

Application Information

Designed for metal removal, deburring, shaping and sharpening needs