Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Norton Square Sharpening Stone, 150mm x 25mm x 25mm

RS Stock No.: 195-3575Brand: NortonManufacturers Part No.: 69936624620
brand-logo
View all in Sharpening Stones

Technical Document

Specifications

Brand

Norton

Stone Shape

Square

Width

25mm

Length

150mm

Height

25mm

Stone Type

Slip

Grit Size

30

Country of Origin

Spain

Stock information temporarily unavailable.

€ 47.43

€ 47.43 Each (ex VAT)

€ 56.44

€ 56.44 Each (inc. VAT)

Norton Square Sharpening Stone, 150mm x 25mm x 25mm

€ 47.43

€ 47.43 Each (ex VAT)

€ 56.44

€ 56.44 Each (inc. VAT)

Norton Square Sharpening Stone, 150mm x 25mm x 25mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Norton

Stone Shape

Square

Width

25mm

Length

150mm

Height

25mm

Stone Type

Slip

Grit Size

30

Country of Origin

Spain