E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Novotechnik TR Series Linear Potentiometer Position Sensor, Voltage Divider Signal, Round Type

RS Stock No.: 283-6111Brand: NovotechnikManufacturers Part No.: TR-0010Distrelec Article No.: 16490428
brand-logo
View all in Motion Control Sensors

Technical Document

Specifications

Encoder Technology

Linear Potentiometer

Series

TR

Output Signal Type

Voltage Divider

Shaft Type

Round

Stroke

10 mm, 15 mm

Distrelec Product Id

16490428

Country of Origin

Germany

Stock information temporarily unavailable.

€ 408.88

€ 408.88 Each (ex VAT)

€ 486.57

€ 486.57 Each (inc. VAT)

Novotechnik TR Series Linear Potentiometer Position Sensor, Voltage Divider Signal, Round Type

€ 408.88

€ 408.88 Each (ex VAT)

€ 486.57

€ 486.57 Each (inc. VAT)

Novotechnik TR Series Linear Potentiometer Position Sensor, Voltage Divider Signal, Round Type
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Encoder Technology

Linear Potentiometer

Series

TR

Output Signal Type

Voltage Divider

Shaft Type

Round

Stroke

10 mm, 15 mm

Distrelec Product Id

16490428

Country of Origin

Germany