Technical Document
Specifications
Brand
NSK-RHPInside Diameter
30mm
Outside Diameter
62mm
Static Load Rating
11300N
Dynamic Load Rating
19500N
Product details
Self-Lube Bearing Inserts
For use with self-lube sealed bearing units or with user's own housings. Bearings are secured onto the shaft with a set-screw lock. When the axial load exceeds the limiting value, a shoulder should be provided on the shaft for the bearing inner ring to abut against so that the axial load is not transmitted through the set screws
€ 47.19
€ 47.19 Each (ex VAT)
€ 56.16
€ 56.16 Each (inc. VAT)
1
€ 47.19
€ 47.19 Each (ex VAT)
€ 56.16
€ 56.16 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 47.19 |
5 - 9 | € 46.65 |
10 - 24 | € 46.02 |
25+ | € 45.47 |
Technical Document
Specifications
Brand
NSK-RHPInside Diameter
30mm
Outside Diameter
62mm
Static Load Rating
11300N
Dynamic Load Rating
19500N
Product details
Self-Lube Bearing Inserts
For use with self-lube sealed bearing units or with user's own housings. Bearings are secured onto the shaft with a set-screw lock. When the axial load exceeds the limiting value, a shoulder should be provided on the shaft for the bearing inner ring to abut against so that the axial load is not transmitted through the set screws