Technical Document
Specifications
Brand
NSK-RHPInside Diameter
35mm
Bearing Unit Type
Pillow Block
Material
Cast Iron
Centre Height
47.6mm
Mount Hole Size
12mm
Length
166mm
Depth
44.5mm
Overall Height
93mm
Mount Hole Centre-to-Centre
121.5mm
Stock information temporarily unavailable.
€ 87.99
€ 87.99 Each (ex VAT)
€ 104.71
€ 104.71 Each (inc. VAT)
NSK-RHP NP35EC Pillow Block Bearing -, 35mm ID
1
€ 87.99
€ 87.99 Each (ex VAT)
€ 104.71
€ 104.71 Each (inc. VAT)
NSK-RHP NP35EC Pillow Block Bearing -, 35mm ID
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 87.99 |
5 - 9 | € 84.08 |
10 - 24 | € 83.61 |
25+ | € 83.03 |
Technical Document
Specifications
Brand
NSK-RHPInside Diameter
35mm
Bearing Unit Type
Pillow Block
Material
Cast Iron
Centre Height
47.6mm
Mount Hole Size
12mm
Length
166mm
Depth
44.5mm
Overall Height
93mm
Mount Hole Centre-to-Centre
121.5mm