E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

2 Hole Flange Bearing Unit, PSFT20CR, 20mm ID

RS Stock No.: 192-9904Brand: NSK-RHPManufacturers Part No.: PSFT20CR
brand-logo
View all in Bearing Units

Technical Document

Specifications

Brand

NSK-RHP

Inside Diameter

20mm

Bearing Unit Type

Flange Bearing Unit

Number of Mount Holes

2

Length

64.1mm

Width

33.7mm

Depth

113.3mm

Mount Hole Size

M10

Mount Hole Centre-to-Centre

90mm

Country of Origin

China

Stock information temporarily unavailable.

€ 113.50

€ 113.50 Each (ex VAT)

€ 135.06

€ 135.06 Each (inc. VAT)

2 Hole Flange Bearing Unit, PSFT20CR, 20mm ID

€ 113.50

€ 113.50 Each (ex VAT)

€ 135.06

€ 135.06 Each (inc. VAT)

2 Hole Flange Bearing Unit, PSFT20CR, 20mm ID
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 113.50
5 - 9€ 108.46
10 - 24€ 107.75
25+€ 107.13

Technical Document

Specifications

Brand

NSK-RHP

Inside Diameter

20mm

Bearing Unit Type

Flange Bearing Unit

Number of Mount Holes

2

Length

64.1mm

Width

33.7mm

Depth

113.3mm

Mount Hole Size

M10

Mount Hole Centre-to-Centre

90mm

Country of Origin

China