E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Nu-Tech Engineering PA Reinforced Nylon Adjustable Foot, 450kg Static Load Capacity 10° Tilt Angle

RS Stock No.: 302-9593Brand: Nu-Tech EngineeringManufacturers Part No.: A040/011
brand-logo
View all in Adjustable Feet

Technical Document

Specifications

Static Load Capacity

450kg

Tilt Angle

10°

Foot Material

PA Reinforced Nylon

Base Material

Zinc Plated Steel

Diameter

50mm

Height

48mm

Country of Origin

United Kingdom

Product details

Lightweight Duty

Suitable for light weight duty as an adjustable foot
Ball and socket arrangement connects rod into plastic foot

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 4) (ex VAT)

Nu-Tech Engineering PA Reinforced Nylon Adjustable Foot, 450kg Static Load Capacity 10° Tilt Angle

P.O.A.

Each (In a Pack of 4) (ex VAT)

Nu-Tech Engineering PA Reinforced Nylon Adjustable Foot, 450kg Static Load Capacity 10° Tilt Angle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Static Load Capacity

450kg

Tilt Angle

10°

Foot Material

PA Reinforced Nylon

Base Material

Zinc Plated Steel

Diameter

50mm

Height

48mm

Country of Origin

United Kingdom

Product details

Lightweight Duty

Suitable for light weight duty as an adjustable foot
Ball and socket arrangement connects rod into plastic foot