E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Nuvotem Talema 230V ac, 2 x 9V ac Toroidal Transformer, 80VA 2 Output

RS Stock No.: 223-7951Brand: Nuvotem TalemaManufacturers Part No.: 0080P1-2-009
brand-logo
View all in Toroidal Transformers

Technical Document

Specifications

Primary Voltage Rating

230V ac

Secondary Voltage Rating

2 x 9V ac

Power Rating

80VA

Number of Outputs

2

Secondary Current

4.44A

Height

38mm

Weight

900g

Diameter

93mm

Dimensions

93 (Dia.) x 38mm

Maximum Operating Frequency

450Hz

Termination Type

Copper Conductor Termination Wire

Minimum Temperature

0°C

Isolation Voltage

4.5kV ac

Maximum Temperature

+120°C

Product details

Open Style with Leads, 15VA to 1000VA

High-quality open style toroidal transformers with a single 230 Vac 50/60 Hz primary winding. Twin secondary windings may be connected in series or parallel or used independently.

Small size and low weight compared with traditional stacked lamination types
Extremely low level of radiated magnetic field and very low induced noise (hum)
Very low iron losses
Double insulated primary leads
100% electrical and flash tested
High-quality manufacturing and testing in accordance to EN61558, EN60950, EN60065, VDE 0551, VDE 0550 and BS415

Supplied with

Full mounting kit

Warning

Under no circumstances should both ends of the fixing bolt simultaneously contact the metal chassis or framework as this would create a potentially dangerous 'shorted-turn'.

Standards

UL 506; EN 61558

Stock information temporarily unavailable.

€ 77.68

€ 77.68 Each (ex VAT)

€ 92.44

€ 92.44 Each (inc. VAT)

Nuvotem Talema 230V ac, 2 x 9V ac Toroidal Transformer, 80VA 2 Output

€ 77.68

€ 77.68 Each (ex VAT)

€ 92.44

€ 92.44 Each (inc. VAT)

Nuvotem Talema 230V ac, 2 x 9V ac Toroidal Transformer, 80VA 2 Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 77.68
10 - 24€ 74.52
25 - 49€ 67.66
50 - 74€ 60.56
75+€ 53.20

Technical Document

Specifications

Primary Voltage Rating

230V ac

Secondary Voltage Rating

2 x 9V ac

Power Rating

80VA

Number of Outputs

2

Secondary Current

4.44A

Height

38mm

Weight

900g

Diameter

93mm

Dimensions

93 (Dia.) x 38mm

Maximum Operating Frequency

450Hz

Termination Type

Copper Conductor Termination Wire

Minimum Temperature

0°C

Isolation Voltage

4.5kV ac

Maximum Temperature

+120°C

Product details

Open Style with Leads, 15VA to 1000VA

High-quality open style toroidal transformers with a single 230 Vac 50/60 Hz primary winding. Twin secondary windings may be connected in series or parallel or used independently.

Small size and low weight compared with traditional stacked lamination types
Extremely low level of radiated magnetic field and very low induced noise (hum)
Very low iron losses
Double insulated primary leads
100% electrical and flash tested
High-quality manufacturing and testing in accordance to EN61558, EN60950, EN60065, VDE 0551, VDE 0550 and BS415

Supplied with

Full mounting kit

Warning

Under no circumstances should both ends of the fixing bolt simultaneously contact the metal chassis or framework as this would create a potentially dangerous 'shorted-turn'.

Standards

UL 506; EN 61558