E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Nuvotem Talema 230V ac, 48V ac Toroidal Transformer, 50VA 1 Output

RS Stock No.: 361-6305Brand: Nuvotem TalemaManufacturers Part No.: 58-0050-048-D
brand-logo
View all in Toroidal Transformers

Technical Document

Specifications

Primary Voltage Rating

230V ac

Secondary Voltage Rating

48V ac

Power Rating

50VA

Number of Outputs

1

Secondary Current

1.042A

Height

43mm

Weight

628g

Diameter

80mm

Dimensions

80 (Dia.) x 43mm

Mounting Type

DIN Rail

Stock information temporarily unavailable.

P.O.A.

Nuvotem Talema 230V ac, 48V ac Toroidal Transformer, 50VA 1 Output

P.O.A.

Nuvotem Talema 230V ac, 48V ac Toroidal Transformer, 50VA 1 Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Primary Voltage Rating

230V ac

Secondary Voltage Rating

48V ac

Power Rating

50VA

Number of Outputs

1

Secondary Current

1.042A

Height

43mm

Weight

628g

Diameter

80mm

Dimensions

80 (Dia.) x 43mm

Mounting Type

DIN Rail