Technical Document
Specifications
Brand
Nuvotem TalemaCurrent Ratio
2500:1A
Bore Size
9.5mm
Series
AQ
Transformer Type
Through Hole Mounted
Sensor Technology
Inductive
Supply Voltage
600 V
Input Current
32A
Overall Height
23.8mm
Overall Width
23.8mm
Country of Origin
India
Stock information temporarily unavailable.
€ 1,579.20
€ 6.58 Each (In a Pack of 240) (ex VAT)
€ 1,879.25
€ 7.83 Each (In a Pack of 240) (inc. VAT)
Nuvotem Talema AQ Series Through Hole Mounted Current Transformer, 32A Input, 2500:1A, 9.5mm Bore, 600 V
240
€ 1,579.20
€ 6.58 Each (In a Pack of 240) (ex VAT)
€ 1,879.25
€ 7.83 Each (In a Pack of 240) (inc. VAT)
Nuvotem Talema AQ Series Through Hole Mounted Current Transformer, 32A Input, 2500:1A, 9.5mm Bore, 600 V
Stock information temporarily unavailable.
240
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Nuvotem TalemaCurrent Ratio
2500:1A
Bore Size
9.5mm
Series
AQ
Transformer Type
Through Hole Mounted
Sensor Technology
Inductive
Supply Voltage
600 V
Input Current
32A
Overall Height
23.8mm
Overall Width
23.8mm
Country of Origin
India