E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Nuvotem Talema AX Series Current Transformer, 5A Input, 5:1

RS Stock No.: 775-4915Brand: Nuvotem TalemaManufacturers Part No.: AX-0500
brand-logo
View all in Current Transformers

Technical Document

Specifications

Current Ratio

5:1

Series

AX

Input Current

5A

Overall Height

23mm

Overall Width

35mm

Overall Depth

9.53mm

Minimum Temperature

-40°C

Maximum Temperature

+120°C

Mounting Type

PCB Mount

Dimensions

12.7 x 17 x 9.53 mm

Country of Origin

India

Product details

Cable primary high output current transformer

High Output Voltage in small package
Good Linearity over current range
2.5KV Isolation
High Saturation current
Aplications include Power monitoring, Current measurement and instrumentation

Low Cost Current Sense Transformers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

€ 6.21

€ 6.21 Each (ex VAT)

€ 7.39

€ 7.39 Each (inc. VAT)

Nuvotem Talema AX Series Current Transformer, 5A Input, 5:1

€ 6.21

€ 6.21 Each (ex VAT)

€ 7.39

€ 7.39 Each (inc. VAT)

Nuvotem Talema AX Series Current Transformer, 5A Input, 5:1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 6.21
10 - 24€ 5.95
25 - 49€ 5.43
50 - 74€ 4.86
75+€ 4.25

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Current Ratio

5:1

Series

AX

Input Current

5A

Overall Height

23mm

Overall Width

35mm

Overall Depth

9.53mm

Minimum Temperature

-40°C

Maximum Temperature

+120°C

Mounting Type

PCB Mount

Dimensions

12.7 x 17 x 9.53 mm

Country of Origin

India

Product details

Cable primary high output current transformer

High Output Voltage in small package
Good Linearity over current range
2.5KV Isolation
High Saturation current
Aplications include Power monitoring, Current measurement and instrumentation

Low Cost Current Sense Transformers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in