E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

nVent CADDY Steel M6 Captive Nut 314995

RS Stock No.: 277-6577Brand: nVent CADDYManufacturers Part No.: 314995
brand-logo
View all in Captive Nuts

Technical Document

Specifications

Thread Size

M6

Dimensions

6mm

Material

Steel

Finish

Galvanised

Country of Origin

India

Stock information temporarily unavailable.

€ 355.91

€ 355.91 1 Box of 100 (ex VAT)

€ 423.53

€ 423.53 1 Box of 100 (inc. VAT)

nVent CADDY Steel M6 Captive Nut 314995

€ 355.91

€ 355.91 1 Box of 100 (ex VAT)

€ 423.53

€ 423.53 1 Box of 100 (inc. VAT)

nVent CADDY Steel M6 Captive Nut 314995
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Thread Size

M6

Dimensions

6mm

Material

Steel

Finish

Galvanised

Country of Origin

India