E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

nVent CADDY Steel Concrete Screws M8 x 55mm, 6mm Fixing Hole

RS Stock No.: 277-6599Brand: nVent CADDYManufacturers Part No.: 402695
brand-logo
View all in Masonry Bolts & Anchors

Technical Document

Specifications

Thread Size

M8

Type

Concrete Screw

Length

55mm

Fixing Hole Diameter

6mm

Maximum Fixing Thickness

55mm

Material

Steel

Country of Origin

Spain

Stock information temporarily unavailable.

€ 271.68

€ 271.68 1 Box of 50 (ex VAT)

€ 323.30

€ 323.30 1 Box of 50 (inc. VAT)

nVent CADDY Steel Concrete Screws M8 x 55mm, 6mm Fixing Hole

€ 271.68

€ 271.68 1 Box of 50 (ex VAT)

€ 323.30

€ 323.30 1 Box of 50 (inc. VAT)

nVent CADDY Steel Concrete Screws M8 x 55mm, 6mm Fixing Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Thread Size

M8

Type

Concrete Screw

Length

55mm

Fixing Hole Diameter

6mm

Maximum Fixing Thickness

55mm

Material

Steel

Country of Origin

Spain