E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

nVent HOFFMAN A48 Series Glass Reinforced Plastic Wall Box, IP66, Viewing Window, 420 mm x 370 mm x 219mm

RS Stock No.: 258-7537Brand: nVent HOFFMANManufacturers Part No.: A16148CHSCFGW
brand-logo
View all in Wall Boxes

Technical Document

Specifications

External Height

420 mm

External Width

370 mm

External Depth

219mm

Body Material

Glass Reinforced Plastic

Transparent Door

Yes

IP Rating

IP66

Chassis Plate

No

Gland Plate

No

Colour

Grey

Series

A48

External Mounting Type

Bracket

Fixing Kit

Yes

Internal Mounting Type

Mounting Bosses

Country of Origin

United States

Product details

GRP Corrosive Environment Wallbox, A-48

IP66
Suitable for highly corrosive environments
Flame retardant to UL 94-5V
High IP index is achieved with all-round knife edges against which an expanded PU seal is pressed
Door glazing made from GE Lexan Margard
Colour Light Grey
Integrated threaded insert for mounting plates which are supplied separately

Supplied with

Wall mounting bracket, Fixing Kit

Approvals

UL, CSA, VDE

Stock information temporarily unavailable.

P.O.A.

nVent HOFFMAN A48 Series Glass Reinforced Plastic Wall Box, IP66, Viewing Window, 420 mm x 370 mm x 219mm

P.O.A.

nVent HOFFMAN A48 Series Glass Reinforced Plastic Wall Box, IP66, Viewing Window, 420 mm x 370 mm x 219mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

External Height

420 mm

External Width

370 mm

External Depth

219mm

Body Material

Glass Reinforced Plastic

Transparent Door

Yes

IP Rating

IP66

Chassis Plate

No

Gland Plate

No

Colour

Grey

Series

A48

External Mounting Type

Bracket

Fixing Kit

Yes

Internal Mounting Type

Mounting Bosses

Country of Origin

United States

Product details

GRP Corrosive Environment Wallbox, A-48

IP66
Suitable for highly corrosive environments
Flame retardant to UL 94-5V
High IP index is achieved with all-round knife edges against which an expanded PU seal is pressed
Door glazing made from GE Lexan Margard
Colour Light Grey
Integrated threaded insert for mounting plates which are supplied separately

Supplied with

Wall mounting bracket, Fixing Kit

Approvals

UL, CSA, VDE