Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Hazardous Product

nVent HOFFMAN DEK20 Series Air Conditioning Unit, 2050, 400, 1050, 415 x 401 x 572

RS Stock No.: 171-417Brand: nVent HOFFMANManufacturers Part No.: DEK20LT09
brand-logo
View all in Cooling Units

Technical Document

Specifications

Maximum Cooling Power

2050

Air Flow

1050

Noise Level

65

Mounting Type

Roof of Enclosure

Input Power Rating

1190

Supply Voltage

400

Dimensions

415 x 401 x 572

Series

DEK20

Country of Origin

Italy

Stock information temporarily unavailable.

€ 5,889.72

€ 5,889.72 Each (ex VAT)

€ 7,008.77

€ 7,008.77 Each (inc. VAT)

nVent HOFFMAN DEK20 Series Air Conditioning Unit, 2050, 400, 1050, 415 x 401 x 572

€ 5,889.72

€ 5,889.72 Each (ex VAT)

€ 7,008.77

€ 7,008.77 Each (inc. VAT)

nVent HOFFMAN DEK20 Series Air Conditioning Unit, 2050, 400, 1050, 415 x 401 x 572
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Maximum Cooling Power

2050

Air Flow

1050

Noise Level

65

Mounting Type

Roof of Enclosure

Input Power Rating

1190

Supply Voltage

400

Dimensions

415 x 401 x 572

Series

DEK20

Country of Origin

Italy