Technical Document
Specifications
Brand
nVent HoffmanExternal Height
64 mm
External Width
58 mm
External Depth
36mm
Body Material
Aluminium Alloy
Transparent Door
No
IP Rating
IP66, IP67
Series
HALP
Country of Origin
Germany
Stock information temporarily unavailable.
€ 29.60
€ 29.60 Each (ex VAT)
€ 35.22
€ 35.22 Each (inc. VAT)
nVent HOFFMAN HALP Series Aluminium Alloy Terminal Box, IP66, IP67, 64 mm x 58 mm x 36mm
1
€ 29.60
€ 29.60 Each (ex VAT)
€ 35.22
€ 35.22 Each (inc. VAT)
nVent HOFFMAN HALP Series Aluminium Alloy Terminal Box, IP66, IP67, 64 mm x 58 mm x 36mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
nVent HoffmanExternal Height
64 mm
External Width
58 mm
External Depth
36mm
Body Material
Aluminium Alloy
Transparent Door
No
IP Rating
IP66, IP67
Series
HALP
Country of Origin
Germany