Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

nVent HOFFMAN Mild Steel Wall Box, IP66, 400 mm x 300 mm x 210mm

RS Stock No.: 237-1386Brand: nVent HOFFMANManufacturers Part No.: MAS0403021PER5
brand-logo
View all in Wall Boxes

Technical Document

Specifications

External Height

400 mm

External Width

300 mm

External Depth

210mm

Body Material

Mild Steel

IP Rating

IP66

IK Rating

IK10

Country of Origin

Bulgaria

Stock information temporarily unavailable.

€ 162.91

€ 162.91 Each (ex VAT)

€ 193.86

€ 193.86 Each (inc. VAT)

nVent HOFFMAN Mild Steel Wall Box, IP66, 400 mm x 300 mm x 210mm

€ 162.91

€ 162.91 Each (ex VAT)

€ 193.86

€ 193.86 Each (inc. VAT)

nVent HOFFMAN Mild Steel Wall Box, IP66, 400 mm x 300 mm x 210mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

External Height

400 mm

External Width

300 mm

External Depth

210mm

Body Material

Mild Steel

IP Rating

IP66

IK Rating

IK10

Country of Origin

Bulgaria