E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

nVent HOFFMAN UID Series Fibreglass Reinforced Polyester RAL 7035 Inner Door, 750mm W, 500mm L

RS Stock No.: 269-8951Brand: nVent HOFFMANManufacturers Part No.: UID5075
brand-logo
View all in Enclosure Doors

Technical Document

Specifications

Door Type

Inner Door

Series

UID

Width

750mm

Length

500mm

Material

Fibreglass Reinforced Polyester

RAL Code

RAL 7035

Country of Origin

Belgium

Stock information temporarily unavailable.

€ 458.63

€ 458.63 Each (ex VAT)

€ 545.77

€ 545.77 Each (inc. VAT)

nVent HOFFMAN UID Series Fibreglass Reinforced Polyester RAL 7035 Inner Door, 750mm W, 500mm L

€ 458.63

€ 458.63 Each (ex VAT)

€ 545.77

€ 545.77 Each (inc. VAT)

nVent HOFFMAN UID Series Fibreglass Reinforced Polyester RAL 7035 Inner Door, 750mm W, 500mm L
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Door Type

Inner Door

Series

UID

Width

750mm

Length

500mm

Material

Fibreglass Reinforced Polyester

RAL Code

RAL 7035

Country of Origin

Belgium