E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

nVent RAYCHEM Trace Heating Mounting Bracket x 230mm x 160mm, Maximum of +230 °C

RS Stock No.: 380-9787Brand: nVent RAYCHEMManufacturers Part No.: SB-100
brand-logo
View all in Trace Heating Accessories

Technical Document

Specifications

Maximum Operating Temperature

+230°C

Length

230mm

Width

160mm

Hazardous Area Certification

ATEX

Country of Origin

United Kingdom

Product details

Raychem® Surface and Ambient Sensing Electronic Thermostats

Electronic ambient sensing thermostat RAYSTAT-EX-04 provides accurate control for heating cable especially in hazardous areas
Ambient sensor with protecting wind shield
Electronic line sensing thermostat RAYSTAT-EX-03 provides accurate control for heating cables especially in hazardous areas
High impact, glass filled polyester enclosure offering IP66 protection
Double pole switch that can be arranged to be volt free
Two M20 and one M25 entries that allow a combination of heating and power cable to each unit
For pipe mounting please use JB-SB-101 support bracket stock no. 380-9787

Control and Monitoring

Stock information temporarily unavailable.

P.O.A.

nVent RAYCHEM Trace Heating Mounting Bracket x 230mm x 160mm, Maximum of +230 °C

P.O.A.

nVent RAYCHEM Trace Heating Mounting Bracket x 230mm x 160mm, Maximum of +230 °C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Maximum Operating Temperature

+230°C

Length

230mm

Width

160mm

Hazardous Area Certification

ATEX

Country of Origin

United Kingdom

Product details

Raychem® Surface and Ambient Sensing Electronic Thermostats

Electronic ambient sensing thermostat RAYSTAT-EX-04 provides accurate control for heating cable especially in hazardous areas
Ambient sensor with protecting wind shield
Electronic line sensing thermostat RAYSTAT-EX-03 provides accurate control for heating cables especially in hazardous areas
High impact, glass filled polyester enclosure offering IP66 protection
Double pole switch that can be arranged to be volt free
Two M20 and one M25 entries that allow a combination of heating and power cable to each unit
For pipe mounting please use JB-SB-101 support bracket stock no. 380-9787

Control and Monitoring