E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

nVent SCHROFF 10117 Series 38U-Rack Server Cabinet, Large Cabinet, 600 x 800 x 1800mm

RS Stock No.: 269-8541Brand: nVent SCHROFFManufacturers Part No.: 10117-531
brand-logo
View all in Server Cabinets

Technical Document

Specifications

Rack Units

38U

Cabinet Size

Large

External Height

1800 mm

External Width

600 mm

External Dimensions

600 x 800 x 1800mm

Series

10117

Country of Origin

France

Stock information temporarily unavailable.

€ 2,601.69

€ 2,601.69 Each (ex VAT)

€ 3,096.01

€ 3,096.01 Each (inc. VAT)

nVent SCHROFF 10117 Series 38U-Rack Server Cabinet, Large Cabinet, 600 x 800 x 1800mm

€ 2,601.69

€ 2,601.69 Each (ex VAT)

€ 3,096.01

€ 3,096.01 Each (inc. VAT)

nVent SCHROFF 10117 Series 38U-Rack Server Cabinet, Large Cabinet, 600 x 800 x 1800mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Rack Units

38U

Cabinet Size

Large

External Height

1800 mm

External Width

600 mm

External Dimensions

600 x 800 x 1800mm

Series

10117

Country of Origin

France