E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

nVent SCHROFF, 3U, 19-Inch Rack Mount Case, propacPro, 155 x 257 x 266mm

RS Stock No.: 487-549Brand: nVent SCHROFFManufacturers Part No.: 14576-121
brand-logo
View all in Rackmount Cases

Technical Document

Specifications

Rack Units

3U

External Depth

266mm

External Height

155.5 mm

External Width

257 mm

External Dimensions

155 x 257 x 266mm

Colour

Grey, White

External Case Material

Aluminium

Frame Depth

233.5mm

Series

propacPro

Country of Origin

Germany

Product details

PropacPRO desktop enclosure

3 U desktop enclosure for individual expansion
Expansion flexibility for 19" components or with chassis plates
Cover and bottom plates retrospectively detachable

Supplied with

1 diecast aluminium frame, 2 aluminium cover plates, 2 aluminium bottom plates, 2 rear panel feet, 4 housing feet, fastening material

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

€ 207.10

€ 207.10 Each (ex VAT)

€ 246.45

€ 246.45 Each (inc. VAT)

nVent SCHROFF, 3U, 19-Inch Rack Mount Case, propacPro, 155 x 257 x 266mm

€ 207.10

€ 207.10 Each (ex VAT)

€ 246.45

€ 246.45 Each (inc. VAT)

nVent SCHROFF, 3U, 19-Inch Rack Mount Case, propacPro, 155 x 257 x 266mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Rack Units

3U

External Depth

266mm

External Height

155.5 mm

External Width

257 mm

External Dimensions

155 x 257 x 266mm

Colour

Grey, White

External Case Material

Aluminium

Frame Depth

233.5mm

Series

propacPro

Country of Origin

Germany

Product details

PropacPRO desktop enclosure

3 U desktop enclosure for individual expansion
Expansion flexibility for 19" components or with chassis plates
Cover and bottom plates retrospectively detachable

Supplied with

1 diecast aluminium frame, 2 aluminium cover plates, 2 aluminium bottom plates, 2 rear panel feet, 4 housing feet, fastening material

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in