E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

nVent SCHROFF, 3U, 19-Inch Rack Mount Case, propacPro, 155 x 470 x 386mm

RS Stock No.: 487-555Brand: nVent SCHROFFManufacturers Part No.: 14576-165
brand-logo
View all in Rackmount Cases

Technical Document

Specifications

Rack Units

3U

External Depth

386mm

External Height

155.5 mm

External Width

470.3 mm

External Dimensions

155 x 470 x 386mm

Colour

Grey, White

External Case Material

Aluminium

Frame Depth

353.5mm

Series

propacPro

Country of Origin

Germany

Product details

PropacPRO desktop enclosure

3 U desktop enclosure for individual expansion
Expansion flexibility for 19" components or with chassis plates
Cover and bottom plates retrospectively detachable

Supplied with

1 diecast aluminium frame, 2 aluminium cover plates, 2 aluminium bottom plates, 2 rear panel feet, 4 housing feet, fastening material

Stock information temporarily unavailable.

€ 259.44

€ 259.44 Each (ex VAT)

€ 308.73

€ 308.73 Each (inc. VAT)

nVent SCHROFF, 3U, 19-Inch Rack Mount Case, propacPro, 155 x 470 x 386mm

€ 259.44

€ 259.44 Each (ex VAT)

€ 308.73

€ 308.73 Each (inc. VAT)

nVent SCHROFF, 3U, 19-Inch Rack Mount Case, propacPro, 155 x 470 x 386mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Rack Units

3U

External Depth

386mm

External Height

155.5 mm

External Width

470.3 mm

External Dimensions

155 x 470 x 386mm

Colour

Grey, White

External Case Material

Aluminium

Frame Depth

353.5mm

Series

propacPro

Country of Origin

Germany

Product details

PropacPRO desktop enclosure

3 U desktop enclosure for individual expansion
Expansion flexibility for 19" components or with chassis plates
Cover and bottom plates retrospectively detachable

Supplied with

1 diecast aluminium frame, 2 aluminium cover plates, 2 aluminium bottom plates, 2 rear panel feet, 4 housing feet, fastening material