E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

nVent SCHROFF 20U Server Rack , 945 x 553 x 800mm

RS Stock No.: 255-0704Brand: nVent SCHROFFManufacturers Part No.: 15230-008
brand-logo
View all in Server Racks

Technical Document

Specifications

Rack Units

20U

Type

Cabinet

External Height

945 mm

External Width

553 mm

External Dimensions

945 x 553 x 800mm

Country of Origin

France

Stock information temporarily unavailable.

€ 1,084.14

€ 1,084.14 Each (ex VAT)

€ 1,290.13

€ 1,290.13 Each (inc. VAT)

nVent SCHROFF 20U Server Rack , 945 x 553 x 800mm

€ 1,084.14

€ 1,084.14 Each (ex VAT)

€ 1,290.13

€ 1,290.13 Each (inc. VAT)

nVent SCHROFF 20U Server Rack , 945 x 553 x 800mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Rack Units

20U

Type

Cabinet

External Height

945 mm

External Width

553 mm

External Dimensions

945 x 553 x 800mm

Country of Origin

France