Technical Document
Specifications
Brand
nVent SchroffType
Front Panel
Colour
Unpainted
Material
Aluminium
Width
70.8mm
Horizontal Pitch
14HP
Dimensions
70.8 x 128.4mm
Length
128.4mm
Rack Units
3U
Country of Origin
Germany
Product details
Blank Front Panels Unshielded
2.5mm thick aluminium
Front anodised
Rear yellow chromate coated (conductive)
Type 2b available as kits: one panel, two press-in location dowels and EMC gasket material
Fixing accessories to be ordered separately: plastic studs
€ 50.04
€ 50.04 1 Bag of 5 (ex VAT)
€ 59.55
€ 59.55 1 Bag of 5 (inc. VAT)
1
€ 50.04
€ 50.04 1 Bag of 5 (ex VAT)
€ 59.55
€ 59.55 1 Bag of 5 (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
nVent SchroffType
Front Panel
Colour
Unpainted
Material
Aluminium
Width
70.8mm
Horizontal Pitch
14HP
Dimensions
70.8 x 128.4mm
Length
128.4mm
Rack Units
3U
Country of Origin
Germany
Product details
Blank Front Panels Unshielded
2.5mm thick aluminium
Front anodised
Rear yellow chromate coated (conductive)
Type 2b available as kits: one panel, two press-in location dowels and EMC gasket material
Fixing accessories to be ordered separately: plastic studs