nVent SCHROFF MultipacPRO Series 4U Rack Mount Chassis, 84HP

RS Stock No.: 469-1082Brand: nVent SCHROFFManufacturers Part No.: 20860228Distrelec Article No.: 15246905
brand-logo
View all in Subracks

Technical Document

Specifications

Rack Units

4U

Series

MultipacPRO

Horizontal Pitch

84HP

Colour

Natural

Distrelec Product Id

15246905

Country of Origin

Germany

Product details

Basic Assembly

Accommodates PCBs (horizontally) or non-standard components on a chassis
Extruded aluminium construction
Slotted side panels to fix chassis plates at variable heights and depths
HF-shielding can be fitted
Protection IP20 to IEC/EN 60529 (with closed covers)
Side panels: extruded aluminium natural finish, Front panel: extruded aluminium clear chromate finish, Rear panel: sheet aluminium clear chromate finish
Comprises one front and one rear panel, two side panels, one assembly kit

Standards

IEC 60297-3/DIN 41 494-5

You may be interested in
Stock information temporarily unavailable.

€ 120.26

€ 120.26 Each (ex VAT)

€ 143.11

€ 143.11 Each (inc. VAT)

nVent SCHROFF MultipacPRO Series 4U Rack Mount Chassis, 84HP

€ 120.26

€ 120.26 Each (ex VAT)

€ 143.11

€ 143.11 Each (inc. VAT)

nVent SCHROFF MultipacPRO Series 4U Rack Mount Chassis, 84HP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Rack Units

4U

Series

MultipacPRO

Horizontal Pitch

84HP

Colour

Natural

Distrelec Product Id

15246905

Country of Origin

Germany

Product details

Basic Assembly

Accommodates PCBs (horizontally) or non-standard components on a chassis
Extruded aluminium construction
Slotted side panels to fix chassis plates at variable heights and depths
HF-shielding can be fitted
Protection IP20 to IEC/EN 60529 (with closed covers)
Side panels: extruded aluminium natural finish, Front panel: extruded aluminium clear chromate finish, Rear panel: sheet aluminium clear chromate finish
Comprises one front and one rear panel, two side panels, one assembly kit

Standards

IEC 60297-3/DIN 41 494-5

You may be interested in