nVent SCHROFF minipac Series Black Aluminium Enclosure, IP40, Natural Lid, 160 x 71.7 x 112.3mm

RS Stock No.: 783-3775Brand: nVent SCHROFFManufacturers Part No.: 24814024
brand-logo
View all in General Purpose Enclosures

Technical Document

Specifications

Body Material

Aluminium

External Length

160 mm

External Height

112.3 mm

External Width

71.7 mm

External Dimensions

160 x 71.7 x 112.3mm

IP Rating

IP40

Colour

Black

Lid Colour

Natural

Shielded

No

Series

minipac

Country of Origin

Germany

Product details

IP40 minipac Diecast Aluminium Enclosure

The Schroff minipac is a robust extruded aluminium enclosure designed to house printed circuit boards (PCBs). This versatile little case can accommodate applications such as a single-board computer or COM module, e.g. in industry, railway systems, measurement and control systems, data systems or network systems. The enclosure is available in two different designs, trapezoidal and rectangular, for different PCB widths and depths.

Three versions available, desktop, wall mount or DIN rail
Accommodates standardised and non-standardised PCBs
High heat dissipation through aluminium case
IP40 protection
Black anodised body with plain anodised cover plates

Trapezium shape

Accommodates up to 3 PCBs of different heights - 50, 60 or 65 mm and board depth 100 or 160 mm
PCB thickness 1.6 mm, spacing 15.24 mm (3 HP)
Stock no. 783-3781 - no mounting option
Stock no. 783-3790 - for wall mounting on long side of trapezoid
Stock no. 783-3793 - for wall mounting on short side of trapezium
Stock no. 783-3797 - for mounting on a DIN support rail, DIN 43880

Rectangular shape

Accommodates up to 4 standardised PCBs in euroboard format, height 100 mm (3 U) or up to 8 non-standardised PCBs, height 60 mm and board depth 160 mm
PCB thickness 1.6 mm, spacing 15.24 mm (2 HP)
Stock no. 783-3775 - desktop version
Stock no. 783-3784 - for wall mounting on long side
Stock no. 783-3787 - for wall mounting on short side

Supplied with

Aluminium extrusion, 2 lateral cover plates, fixing material kit and user manual.

Stock information temporarily unavailable.

€ 55.76

€ 55.76 Each (ex VAT)

€ 66.35

€ 66.35 Each (inc. VAT)

nVent SCHROFF minipac Series Black Aluminium Enclosure, IP40, Natural Lid, 160 x 71.7 x 112.3mm

€ 55.76

€ 55.76 Each (ex VAT)

€ 66.35

€ 66.35 Each (inc. VAT)

nVent SCHROFF minipac Series Black Aluminium Enclosure, IP40, Natural Lid, 160 x 71.7 x 112.3mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Body Material

Aluminium

External Length

160 mm

External Height

112.3 mm

External Width

71.7 mm

External Dimensions

160 x 71.7 x 112.3mm

IP Rating

IP40

Colour

Black

Lid Colour

Natural

Shielded

No

Series

minipac

Country of Origin

Germany

Product details

IP40 minipac Diecast Aluminium Enclosure

The Schroff minipac is a robust extruded aluminium enclosure designed to house printed circuit boards (PCBs). This versatile little case can accommodate applications such as a single-board computer or COM module, e.g. in industry, railway systems, measurement and control systems, data systems or network systems. The enclosure is available in two different designs, trapezoidal and rectangular, for different PCB widths and depths.

Three versions available, desktop, wall mount or DIN rail
Accommodates standardised and non-standardised PCBs
High heat dissipation through aluminium case
IP40 protection
Black anodised body with plain anodised cover plates

Trapezium shape

Accommodates up to 3 PCBs of different heights - 50, 60 or 65 mm and board depth 100 or 160 mm
PCB thickness 1.6 mm, spacing 15.24 mm (3 HP)
Stock no. 783-3781 - no mounting option
Stock no. 783-3790 - for wall mounting on long side of trapezoid
Stock no. 783-3793 - for wall mounting on short side of trapezium
Stock no. 783-3797 - for mounting on a DIN support rail, DIN 43880

Rectangular shape

Accommodates up to 4 standardised PCBs in euroboard format, height 100 mm (3 U) or up to 8 non-standardised PCBs, height 60 mm and board depth 160 mm
PCB thickness 1.6 mm, spacing 15.24 mm (2 HP)
Stock no. 783-3775 - desktop version
Stock no. 783-3784 - for wall mounting on long side
Stock no. 783-3787 - for wall mounting on short side

Supplied with

Aluminium extrusion, 2 lateral cover plates, fixing material kit and user manual.