Technical Document
Specifications
Brand
nVent SchroffType
Slide Rail
Maximum Load
10kg
Material
Extruded Aluminium
Depth
600mm
Series
Comptec
Country of Origin
Germany
Product details
Comptec Accessories
All these accessories are supplied separately:
Maximum load 10kg to support heavy equipment
Anodised, extruded aluminium
Slide Rails
High grade finish, aluminium anodised
Also doubles as rear panel
Mounting kit has to be ordered separately (stock number 291-8644)
Front Panels
A set of earthing leads to connect side panels, base, cover plate and rear panel
Earthing Kits
Alternative to pre-mounted plastic Shell Handles of 6//9 U Cases
Material die cast Aluminium
Load-carrying capacity 50 kg/pair
Colour RAL 7016
Folding Handles
€ 15.58
€ 15.58 Each (ex VAT)
€ 18.54
€ 18.54 Each (inc. VAT)
1
€ 15.58
€ 15.58 Each (ex VAT)
€ 18.54
€ 18.54 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
nVent SchroffType
Slide Rail
Maximum Load
10kg
Material
Extruded Aluminium
Depth
600mm
Series
Comptec
Country of Origin
Germany
Product details
Comptec Accessories
All these accessories are supplied separately:
Maximum load 10kg to support heavy equipment
Anodised, extruded aluminium
Slide Rails
High grade finish, aluminium anodised
Also doubles as rear panel
Mounting kit has to be ordered separately (stock number 291-8644)
Front Panels
A set of earthing leads to connect side panels, base, cover plate and rear panel
Earthing Kits
Alternative to pre-mounted plastic Shell Handles of 6//9 U Cases
Material die cast Aluminium
Load-carrying capacity 50 kg/pair
Colour RAL 7016
Folding Handles