NXP BAP51-06W,115 Dual Common Anode PIN Diode, 50mA, 50V, 3-Pin UMT

RS Stock No.: 168-9649Brand: NXPManufacturers Part No.: BAP51-06W,115
brand-logo
View all in PIN Diodes

Technical Document

Specifications

Brand

NXP

Diode Configuration

Common Anode

Number of Elements per Chip

2

Maximum Forward Current

50mA

Maximum Reverse Voltage

50V

Typical Carrier Life Time

0.55µs

Maximum Forward Voltage

1.1V

Mounting Type

Surface Mount

Package Type

UMT

Pin Count

3

Maximum Diode Capacitance

0.35pF

Maximum Series Resistance @ Maximum IF

2.5 Ω@ 10 mA

Dimensions

2.2 x 1.35 x 1mm

Height

1mm

Length

2.2mm

Width

1.35mm

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Country of Origin

China

Product details

PIN Diodes, NXP Semiconductors

A wide range of PIN diodes suitable for use in RF switching and attenuator applications.

Diodes and Rectifiers, NXP Semiconductors

NXP offers an extensive range of switching diodes, in different packages and configurations.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 870.00

€ 0.29 Each (On a Reel of 3000) (ex VAT)

€ 1,035.30

€ 0.345 Each (On a Reel of 3000) (inc. VAT)

NXP BAP51-06W,115 Dual Common Anode PIN Diode, 50mA, 50V, 3-Pin UMT

€ 870.00

€ 0.29 Each (On a Reel of 3000) (ex VAT)

€ 1,035.30

€ 0.345 Each (On a Reel of 3000) (inc. VAT)

NXP BAP51-06W,115 Dual Common Anode PIN Diode, 50mA, 50V, 3-Pin UMT

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

NXP

Diode Configuration

Common Anode

Number of Elements per Chip

2

Maximum Forward Current

50mA

Maximum Reverse Voltage

50V

Typical Carrier Life Time

0.55µs

Maximum Forward Voltage

1.1V

Mounting Type

Surface Mount

Package Type

UMT

Pin Count

3

Maximum Diode Capacitance

0.35pF

Maximum Series Resistance @ Maximum IF

2.5 Ω@ 10 mA

Dimensions

2.2 x 1.35 x 1mm

Height

1mm

Length

2.2mm

Width

1.35mm

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Country of Origin

China

Product details

PIN Diodes, NXP Semiconductors

A wide range of PIN diodes suitable for use in RF switching and attenuator applications.

Diodes and Rectifiers, NXP Semiconductors

NXP offers an extensive range of switching diodes, in different packages and configurations.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more