NXP 30V 200mA, Schottky Diode, 3-Pin UMT BAT54W,115

RS Stock No.: 216-9505Brand: NXPManufacturers Part No.: BAT54W,115
brand-logo
View all in Schottky Diodes & Rectifiers

Technical Document

Specifications

Brand

NXP

Mounting Type

Surface Mount

Package Type

UMT

Maximum Continuous Forward Current

200mA

Peak Reverse Repetitive Voltage

30V

Diode Configuration

Single

Diode Type

Schottky

Pin Count

3

Number of Elements per Chip

1

Peak Reverse Recovery Time

5ns

Peak Non-Repetitive Forward Surge Current

600mA

Country of Origin

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Nexperia 30V 200mA, Schottky Diode, 3-Pin SOT-23 BAT54,215
€ 0.119Each (In a Pack of 25) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (ex VAT)

NXP 30V 200mA, Schottky Diode, 3-Pin UMT BAT54W,115

P.O.A.

Each (In a Pack of 10) (ex VAT)

NXP 30V 200mA, Schottky Diode, 3-Pin UMT BAT54W,115
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Nexperia 30V 200mA, Schottky Diode, 3-Pin SOT-23 BAT54,215
€ 0.119Each (In a Pack of 25) (ex VAT)

Technical Document

Specifications

Brand

NXP

Mounting Type

Surface Mount

Package Type

UMT

Maximum Continuous Forward Current

200mA

Peak Reverse Repetitive Voltage

30V

Diode Configuration

Single

Diode Type

Schottky

Pin Count

3

Number of Elements per Chip

1

Peak Reverse Recovery Time

5ns

Peak Non-Repetitive Forward Surge Current

600mA

Country of Origin

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Nexperia 30V 200mA, Schottky Diode, 3-Pin SOT-23 BAT54,215
€ 0.119Each (In a Pack of 25) (ex VAT)