E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

NXP HEF4013BP,652 Dual D Type Flip Flop IC, 14-Pin PDIP

RS Stock No.: 306-550Brand: NXPManufacturers Part No.: HEF4013BP,652
brand-logo
View all in Flip Flop ICs

Technical Document

Specifications

Brand

NXP

Logic Family

4000

Logic Function

D Type

Input Type

Single Ended

Output Signal Type

Differential

Triggering Type

Positive Edge

Polarity

Inverting, Non-Inverting

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

14

Set/Reset

Yes

Number of Elements per Chip

2

Maximum Propagation Delay Time @ Maximum CL

220 ns @ 5 V

Maximum Operating Supply Voltage

15 V

Dimensions

19.5 x 6.48 x 3.2mm

Maximum Operating Temperature

+125 °C

Length

19.5mm

Width

6.48mm

Minimum Operating Supply Voltage

3 V

Minimum Operating Temperature

-40 °C

Height

3.2mm

Propagation Delay Test Condition

50pF

Country of Origin

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

NXP HEF4013BP,652 Dual D Type Flip Flop IC, 14-Pin PDIP

P.O.A.

NXP HEF4013BP,652 Dual D Type Flip Flop IC, 14-Pin PDIP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

NXP

Logic Family

4000

Logic Function

D Type

Input Type

Single Ended

Output Signal Type

Differential

Triggering Type

Positive Edge

Polarity

Inverting, Non-Inverting

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

14

Set/Reset

Yes

Number of Elements per Chip

2

Maximum Propagation Delay Time @ Maximum CL

220 ns @ 5 V

Maximum Operating Supply Voltage

15 V

Dimensions

19.5 x 6.48 x 3.2mm

Maximum Operating Temperature

+125 °C

Length

19.5mm

Width

6.48mm

Minimum Operating Supply Voltage

3 V

Minimum Operating Temperature

-40 °C

Height

3.2mm

Propagation Delay Test Condition

50pF

Country of Origin

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in