E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

NXP, 32bit ARM Cortex M4, LPC40 Microcontroller, 120MHz, 512 kB Flash, 208-Pin LQFP

RS Stock No.: 816-0526Brand: NXPManufacturers Part No.: LPC4078FBD208,551
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Brand

NXP

Family Name

LPC40

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

208

Device Core

ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

512 kB

Maximum Frequency

120MHz

RAM Size

96 kB

USB Channels

1

Number of SPI Channels

3

Number of CAN Channels

2

Number of USART Channels

4

Number of UART Channels

5

Number of I2C Channels

3

Typical Operating Supply Voltage

3.3 V

Maximum Number of Ethernet Channels

1

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

28.1mm

ADCs

8 x 12 bit

Number of LIN Channels

0

Width

28.1mm

Dimensions

28.1 x 28.1 x 1.45mm

Pulse Width Modulation

2

Program Memory Type

Flash

Number of Ethernet Channels

1

Number of PCI Channels

0

Height

1.45mm

Product details

ARM Cortex-M4 Microcontrollers, NXP

Next-generation 32-bit ARM Cortex-M4 based microcontrollers for embedded applications, offering system enhancements including low power consumption, enhanced debug features, and a high level of support-block integration. The ARM Cortex-M4 CPU incorporates a 3-stage pipeline and uses a Harvard architecture as well as a third bus for peripherals, and includes an internal pre-fetch unit that supports speculative branching.
Single-cycle digital signal processing and SIMD instructions are supported, and a hardware floating-point processor is integrated in the ARM Cortex-M4 core.

ARM Cortex-M0 coprocessor
Operation at CPU frequencies of up to 204 MHz
Up to 264 kB of SRAM
Advanced configurable peripherals including state-configurable timer (SCT) and SGPIO I/F, two High-speed USB controllers, Ethernet, LCD, external memory controller plus multiple digital and analog peripherals

ARM Cortex Microcontrollers, NXP

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 30.04

€ 30.04 Each (ex VAT)

€ 35.75

€ 35.75 Each (inc. VAT)

NXP, 32bit ARM Cortex M4, LPC40 Microcontroller, 120MHz, 512 kB Flash, 208-Pin LQFP
Select packaging type

€ 30.04

€ 30.04 Each (ex VAT)

€ 35.75

€ 35.75 Each (inc. VAT)

NXP, 32bit ARM Cortex M4, LPC40 Microcontroller, 120MHz, 512 kB Flash, 208-Pin LQFP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 30.04
10 - 49€ 28.43
50 - 99€ 28.14
100 - 199€ 27.75
200+€ 27.49

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

NXP

Family Name

LPC40

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

208

Device Core

ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

512 kB

Maximum Frequency

120MHz

RAM Size

96 kB

USB Channels

1

Number of SPI Channels

3

Number of CAN Channels

2

Number of USART Channels

4

Number of UART Channels

5

Number of I2C Channels

3

Typical Operating Supply Voltage

3.3 V

Maximum Number of Ethernet Channels

1

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

28.1mm

ADCs

8 x 12 bit

Number of LIN Channels

0

Width

28.1mm

Dimensions

28.1 x 28.1 x 1.45mm

Pulse Width Modulation

2

Program Memory Type

Flash

Number of Ethernet Channels

1

Number of PCI Channels

0

Height

1.45mm

Product details

ARM Cortex-M4 Microcontrollers, NXP

Next-generation 32-bit ARM Cortex-M4 based microcontrollers for embedded applications, offering system enhancements including low power consumption, enhanced debug features, and a high level of support-block integration. The ARM Cortex-M4 CPU incorporates a 3-stage pipeline and uses a Harvard architecture as well as a third bus for peripherals, and includes an internal pre-fetch unit that supports speculative branching.
Single-cycle digital signal processing and SIMD instructions are supported, and a hardware floating-point processor is integrated in the ARM Cortex-M4 core.

ARM Cortex-M0 coprocessor
Operation at CPU frequencies of up to 204 MHz
Up to 264 kB of SRAM
Advanced configurable peripherals including state-configurable timer (SCT) and SGPIO I/F, two High-speed USB controllers, Ethernet, LCD, external memory controller plus multiple digital and analog peripherals

ARM Cortex Microcontrollers, NXP

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more