E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

NXP, 32bit ARM Cortex M4, LPC43 Microcontroller, 204MHz ROMLess, 144-Pin LQFP

RS Stock No.: 791-8204Brand: NXPManufacturers Part No.: LPC4330FBD144,551
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Brand

NXP

Family Name

LPC43

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

144

Device Core

ARM Cortex M4

Data Bus Width

32bit

Maximum Frequency

204MHz

RAM Size

264 kB

USB Channels

1 x Device, 1 x Host, 1 x OTG

Number of PWM Units

1

Number of SPI Channels

4

Number of USART Channels

3

Typical Operating Supply Voltage

3.3 V

Number of I2C Channels

2

Number of CAN Channels

2

Number of UART Channels

1

Height

1.45mm

Pulse Width Modulation

1 (Motor control)

Dimensions

20.1 x 20.1 x 1.45mm

Number of LIN Channels

0

Width

20.1mm

Number of Ethernet Channels

1

Number of PCI Channels

0

Instruction Set Architecture

RISC

Maximum Number of Ethernet Channels

1

ADCs

8 x 10 bit

Length

20.1mm

Program Memory Type

ROMLess

Minimum Operating Temperature

-40 °C

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Product details

ARM Cortex-M4 Microcontrollers, NXP

Next-generation 32-bit ARM Cortex-M4 based microcontrollers for embedded applications, offering system enhancements including low power consumption, enhanced debug features, and a high level of support-block integration. The ARM Cortex-M4 CPU incorporates a 3-stage pipeline and uses a Harvard architecture as well as a third bus for peripherals, and includes an internal pre-fetch unit that supports speculative branching.
Single-cycle digital signal processing and SIMD instructions are supported, and a hardware floating-point processor is integrated in the ARM Cortex-M4 core.

ARM Cortex-M0 coprocessor
Operation at CPU frequencies of up to 204 MHz
Up to 264 kB of SRAM
Advanced configurable peripherals including state-configurable timer (SCT) and SGPIO I/F, two High-speed USB controllers, Ethernet, LCD, external memory controller plus multiple digital and analog peripherals

ARM Cortex Microcontrollers, NXP

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 23.60

€ 23.60 Each (ex VAT)

€ 28.08

€ 28.08 Each (inc. VAT)

NXP, 32bit ARM Cortex M4, LPC43 Microcontroller, 204MHz ROMLess, 144-Pin LQFP
Select packaging type

€ 23.60

€ 23.60 Each (ex VAT)

€ 28.08

€ 28.08 Each (inc. VAT)

NXP, 32bit ARM Cortex M4, LPC43 Microcontroller, 204MHz ROMLess, 144-Pin LQFP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

NXP

Family Name

LPC43

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

144

Device Core

ARM Cortex M4

Data Bus Width

32bit

Maximum Frequency

204MHz

RAM Size

264 kB

USB Channels

1 x Device, 1 x Host, 1 x OTG

Number of PWM Units

1

Number of SPI Channels

4

Number of USART Channels

3

Typical Operating Supply Voltage

3.3 V

Number of I2C Channels

2

Number of CAN Channels

2

Number of UART Channels

1

Height

1.45mm

Pulse Width Modulation

1 (Motor control)

Dimensions

20.1 x 20.1 x 1.45mm

Number of LIN Channels

0

Width

20.1mm

Number of Ethernet Channels

1

Number of PCI Channels

0

Instruction Set Architecture

RISC

Maximum Number of Ethernet Channels

1

ADCs

8 x 10 bit

Length

20.1mm

Program Memory Type

ROMLess

Minimum Operating Temperature

-40 °C

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Product details

ARM Cortex-M4 Microcontrollers, NXP

Next-generation 32-bit ARM Cortex-M4 based microcontrollers for embedded applications, offering system enhancements including low power consumption, enhanced debug features, and a high level of support-block integration. The ARM Cortex-M4 CPU incorporates a 3-stage pipeline and uses a Harvard architecture as well as a third bus for peripherals, and includes an internal pre-fetch unit that supports speculative branching.
Single-cycle digital signal processing and SIMD instructions are supported, and a hardware floating-point processor is integrated in the ARM Cortex-M4 core.

ARM Cortex-M0 coprocessor
Operation at CPU frequencies of up to 204 MHz
Up to 264 kB of SRAM
Advanced configurable peripherals including state-configurable timer (SCT) and SGPIO I/F, two High-speed USB controllers, Ethernet, LCD, external memory controller plus multiple digital and analog peripherals

ARM Cortex Microcontrollers, NXP

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more