E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

NXP ARM Cortex M4, Kinetis K1x Microcontroller, 50MHz, 160 kB Flash, 48-Pin LQFP

RS Stock No.: 169-7153Brand: NXPManufacturers Part No.: MK10DX128VLF5
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Brand

NXP

Family Name

Kinetis K1x

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

48

Device Core

ARM Cortex M4

Program Memory Size

160 kB

Maximum Frequency

50MHz

RAM Size

18 kB

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

1

Number of USART Channels

0

Number of CAN Channels

0

Number of UART Channels

3

Number of I2C Channels

1

Typical Operating Supply Voltage

1.71 → 3.6 V

Height

1.6mm

Number of LIN Channels

0

Width

7mm

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Dimensions

7 x 7 x 1.6mm

Number of ADC Units

1

Pulse Width Modulation

1 (8 Channel)

Instruction Set Architecture

DSP

Program Memory Type

Flash

Maximum Operating Temperature

+105 °C

Length

7mm

Number of Ethernet Channels

0

ADCs

1 x 16 bit

Number of PCI Channels

0

Product details

Kinetis K1x Series Microcontrollers

These general-purpose MCUs are available with a variety of memory and integration options. Flexible, low-power, energy efficient capabilities and FlexMemory help to solve many of the major issues for embedded designers. Devices start from 32 KB of flash in a small footprint of 5x5 mm 32 QFN package extending up to 1 MB in a 144 MAPBGA package with a range of optional peripherals including analogue, communication, timing and control.
The Kinetis MCU portfolio is supported by a comprehensive set of development tools and software.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 2,200.00

€ 8.80 Each (In a Tray of 250) (ex VAT)

€ 2,618.00

€ 10.472 Each (In a Tray of 250) (inc. VAT)

NXP ARM Cortex M4, Kinetis K1x Microcontroller, 50MHz, 160 kB Flash, 48-Pin LQFP

€ 2,200.00

€ 8.80 Each (In a Tray of 250) (ex VAT)

€ 2,618.00

€ 10.472 Each (In a Tray of 250) (inc. VAT)

NXP ARM Cortex M4, Kinetis K1x Microcontroller, 50MHz, 160 kB Flash, 48-Pin LQFP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

NXP

Family Name

Kinetis K1x

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

48

Device Core

ARM Cortex M4

Program Memory Size

160 kB

Maximum Frequency

50MHz

RAM Size

18 kB

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

1

Number of USART Channels

0

Number of CAN Channels

0

Number of UART Channels

3

Number of I2C Channels

1

Typical Operating Supply Voltage

1.71 → 3.6 V

Height

1.6mm

Number of LIN Channels

0

Width

7mm

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Dimensions

7 x 7 x 1.6mm

Number of ADC Units

1

Pulse Width Modulation

1 (8 Channel)

Instruction Set Architecture

DSP

Program Memory Type

Flash

Maximum Operating Temperature

+105 °C

Length

7mm

Number of Ethernet Channels

0

ADCs

1 x 16 bit

Number of PCI Channels

0

Product details

Kinetis K1x Series Microcontrollers

These general-purpose MCUs are available with a variety of memory and integration options. Flexible, low-power, energy efficient capabilities and FlexMemory help to solve many of the major issues for embedded designers. Devices start from 32 KB of flash in a small footprint of 5x5 mm 32 QFN package extending up to 1 MB in a 144 MAPBGA package with a range of optional peripherals including analogue, communication, timing and control.
The Kinetis MCU portfolio is supported by a comprehensive set of development tools and software.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more