NXP MK20DN512VLK10 ARM Cortex M4 Microcontroller, Kinetis K2x, 100MHz, 512 kB Flash, 80-Pin LQFP

Technical Document
Specifications
Brand
NXPFamily Name
Kinetis K2x
Package Type
LQFP
Mounting Type
Surface Mount
Pin Count
80
Device Core
ARM Cortex M4
Program Memory Size
512 kB
Maximum Frequency
100MHz
RAM Size
128 kB
USB Channels
1
Number of PWM Units
1
Number of SPI Channels
2
Number of CAN Channels
2
Number of UART Channels
4
Number of I2C Channels
2
Typical Operating Supply Voltage
1.71 → 3.6 V
Number of USART Channels
0
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
DSP
Maximum Number of Ethernet Channels
0
Number of ADC Units
2
Maximum Operating Temperature
+105 °C
Length
14mm
ADCs
16 bit
Height
1.4mm
Number of LIN Channels
0
Width
14mm
Number of PCI Channels
0
Number of Ethernet Channels
0
Dimensions
14 x 14 x 1.4mm
Pulse Width Modulation
1 (8 Channel)
Program Memory Type
Flash
Product details
Kinetis K2x Series Microcontrollers
The Kinetis K2x MCU family is pin-peripheral and software-compatible with many of the Kinetis K series MCU families, offering full and high-speed USB 2.0 On-The-Go (OTG), in addition to other features like device charge detect capability and USB crystal-less functionality. These devices offer various levels of integration, with a rich suite of analogue, communication, timing and control peripherals. Kinetis K2x Microcontrollers are further optimized for performance with industry-leading power consumption and offer more streamlined integration for further BOM cost reductions. Devices start from 32 KB of flash in 5 x 5 mm 32-pin QFN packages extending up to 1 MB in a 144-pin MAPBGA package.
€ 19.16
€ 19.16 Each (ex VAT)
€ 22.80
€ 22.80 Each (inc. VAT)
Standard
1
€ 19.16
€ 19.16 Each (ex VAT)
€ 22.80
€ 22.80 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
NXPFamily Name
Kinetis K2x
Package Type
LQFP
Mounting Type
Surface Mount
Pin Count
80
Device Core
ARM Cortex M4
Program Memory Size
512 kB
Maximum Frequency
100MHz
RAM Size
128 kB
USB Channels
1
Number of PWM Units
1
Number of SPI Channels
2
Number of CAN Channels
2
Number of UART Channels
4
Number of I2C Channels
2
Typical Operating Supply Voltage
1.71 → 3.6 V
Number of USART Channels
0
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
DSP
Maximum Number of Ethernet Channels
0
Number of ADC Units
2
Maximum Operating Temperature
+105 °C
Length
14mm
ADCs
16 bit
Height
1.4mm
Number of LIN Channels
0
Width
14mm
Number of PCI Channels
0
Number of Ethernet Channels
0
Dimensions
14 x 14 x 1.4mm
Pulse Width Modulation
1 (8 Channel)
Program Memory Type
Flash
Product details
Kinetis K2x Series Microcontrollers
The Kinetis K2x MCU family is pin-peripheral and software-compatible with many of the Kinetis K series MCU families, offering full and high-speed USB 2.0 On-The-Go (OTG), in addition to other features like device charge detect capability and USB crystal-less functionality. These devices offer various levels of integration, with a rich suite of analogue, communication, timing and control peripherals. Kinetis K2x Microcontrollers are further optimized for performance with industry-leading power consumption and offer more streamlined integration for further BOM cost reductions. Devices start from 32 KB of flash in 5 x 5 mm 32-pin QFN packages extending up to 1 MB in a 144-pin MAPBGA package.