Dual-use

NXP, 32bit ARM Cortex M4, Kinetis K2x Microcontroller, 120MHz, 1 MB Flash, 64-Pin LQFP

RS Stock No.: 840-6471PBrand: NXPManufacturers Part No.: MK22FN1M0VLH12
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Brand

NXP

Family Name

Kinetis K2x

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

1 MB

Maximum Frequency

120MHz

RAM Size

128 kB

USB Channels

1

Number of PWM Units

4

Number of SPI Channels

1

Number of CAN Channels

1

Number of USART Channels

0

Typical Operating Supply Voltage

1.71 → 3.6 V

Number of I2C Channels

3

Number of UART Channels

3

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

ARM

Maximum Operating Temperature

+105 °C

Maximum Number of Ethernet Channels

0

ADCs

2 x 16 bit

Length

10mm

Number of ADC Units

2

Height

1.6mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Pulse Width Modulation

2 (2)-Quad Decoder, 2 (8)-Motor Control

Dimensions

10 x 10 x 1.6mm

Width

10mm

Product details

Kinetis K2x Series Microcontrollers

The Kinetis K2x MCU family is pin-peripheral and software-compatible with many of the Kinetis K series MCU families, offering full and high-speed USB 2.0 On-The-Go (OTG), in addition to other features like device charge detect capability and USB crystal-less functionality. These devices offer various levels of integration, with a rich suite of analogue, communication, timing and control peripherals. Kinetis K2x Microcontrollers are further optimized for performance with industry-leading power consumption and offer more streamlined integration for further BOM cost reductions. Devices start from 32 KB of flash in 5 x 5 mm 32-pin QFN packages extending up to 1 MB in a 144-pin MAPBGA package.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 30.96

€ 30.96 Each (Supplied in a Tray) (ex VAT)

€ 36.84

€ 36.84 Each (Supplied in a Tray) (inc. VAT)

NXP, 32bit ARM Cortex M4, Kinetis K2x Microcontroller, 120MHz, 1 MB Flash, 64-Pin LQFP
Select packaging type

€ 30.96

€ 30.96 Each (Supplied in a Tray) (ex VAT)

€ 36.84

€ 36.84 Each (Supplied in a Tray) (inc. VAT)

NXP, 32bit ARM Cortex M4, Kinetis K2x Microcontroller, 120MHz, 1 MB Flash, 64-Pin LQFP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

NXP

Family Name

Kinetis K2x

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

1 MB

Maximum Frequency

120MHz

RAM Size

128 kB

USB Channels

1

Number of PWM Units

4

Number of SPI Channels

1

Number of CAN Channels

1

Number of USART Channels

0

Typical Operating Supply Voltage

1.71 → 3.6 V

Number of I2C Channels

3

Number of UART Channels

3

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

ARM

Maximum Operating Temperature

+105 °C

Maximum Number of Ethernet Channels

0

ADCs

2 x 16 bit

Length

10mm

Number of ADC Units

2

Height

1.6mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Pulse Width Modulation

2 (2)-Quad Decoder, 2 (8)-Motor Control

Dimensions

10 x 10 x 1.6mm

Width

10mm

Product details

Kinetis K2x Series Microcontrollers

The Kinetis K2x MCU family is pin-peripheral and software-compatible with many of the Kinetis K series MCU families, offering full and high-speed USB 2.0 On-The-Go (OTG), in addition to other features like device charge detect capability and USB crystal-less functionality. These devices offer various levels of integration, with a rich suite of analogue, communication, timing and control peripherals. Kinetis K2x Microcontrollers are further optimized for performance with industry-leading power consumption and offer more streamlined integration for further BOM cost reductions. Devices start from 32 KB of flash in 5 x 5 mm 32-pin QFN packages extending up to 1 MB in a 144-pin MAPBGA package.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more