Technical Document
Specifications
Brand
NXPFamily Name
Kinetis E
Package Type
QFP
Mounting Type
Surface Mount
Pin Count
64
Device Core
ARM Cortex M0+
Data Bus Width
32bit
Program Memory Size
64 kB
Maximum Frequency
40MHz
USB Channels
0
Number of SPI Channels
0
Number of I2C Channels
0
Number of UART Channels
0
Number of CAN Channels
0
Number of USART Channels
0
Typical Operating Supply Voltage
5 V
Number of PCI Channels
0
Program Memory Type
Flash
Maximum Number of Ethernet Channels
0
Length
10mm
Dimensions
10 x 10 x 1.45mm
Width
10mm
Height
1.45mm
Number of LIN Channels
0
Number of Ethernet Channels
0
Product details
Kinetis E Series Microcontrollers
The Kinetis E series is the most scalable portfolio of ARM Cortex-M0+ microcontrollers in the industry. Designed to be highly robust in electrically noisy environments and high-reliability applications (+5V power supply), the Kinetis E series families offer a broad range of memory, peripheral and package options. They share common peripherals and pincounts allowing developers to migrate easily within a microcontroller family or between microcontroller families to take advantage of more memory or feature integration.
€ 26.32
€ 6.58 Each (In a Pack of 4) (ex VAT)
€ 31.32
€ 7.83 Each (In a Pack of 4) (inc. VAT)
Standard
4
€ 26.32
€ 6.58 Each (In a Pack of 4) (ex VAT)
€ 31.32
€ 7.83 Each (In a Pack of 4) (inc. VAT)
Standard
4
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
4 - 16 | € 6.58 | € 26.32 |
20+ | € 6.53 | € 26.12 |
Technical Document
Specifications
Brand
NXPFamily Name
Kinetis E
Package Type
QFP
Mounting Type
Surface Mount
Pin Count
64
Device Core
ARM Cortex M0+
Data Bus Width
32bit
Program Memory Size
64 kB
Maximum Frequency
40MHz
USB Channels
0
Number of SPI Channels
0
Number of I2C Channels
0
Number of UART Channels
0
Number of CAN Channels
0
Number of USART Channels
0
Typical Operating Supply Voltage
5 V
Number of PCI Channels
0
Program Memory Type
Flash
Maximum Number of Ethernet Channels
0
Length
10mm
Dimensions
10 x 10 x 1.45mm
Width
10mm
Height
1.45mm
Number of LIN Channels
0
Number of Ethernet Channels
0
Product details
Kinetis E Series Microcontrollers
The Kinetis E series is the most scalable portfolio of ARM Cortex-M0+ microcontrollers in the industry. Designed to be highly robust in electrically noisy environments and high-reliability applications (+5V power supply), the Kinetis E series families offer a broad range of memory, peripheral and package options. They share common peripherals and pincounts allowing developers to migrate easily within a microcontroller family or between microcontroller families to take advantage of more memory or feature integration.