Technical Document
Specifications
Brand
NXPController Type
Positive Voltage Hot Swap Controller
Number of Outputs
1
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
8
Dimensions
3.1 x 3.1 x 0.95mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Country of Origin
Thailand
Product details
Other Line Drivers, NXP
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 5) (ex VAT)
NXP PCA9511ADP,118, Positive Voltage Hot Swap Controller 8-Pin, TSSOP
5
P.O.A.
Each (In a Pack of 5) (ex VAT)
NXP PCA9511ADP,118, Positive Voltage Hot Swap Controller 8-Pin, TSSOP
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
NXPController Type
Positive Voltage Hot Swap Controller
Number of Outputs
1
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
8
Dimensions
3.1 x 3.1 x 0.95mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Country of Origin
Thailand
Product details